text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN43NH00D

LQW15 Series 0402 43 nH ±3 % 250 mA 700 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN43NH00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 43nH
Rated Current-Max: 250mA
Tolerance (%): ±3%
DC Resistance: 700mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$873.00
USD
Quantity
Unit Price
10,000+
$0.0873
Product Variant Information section