text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN4N1C00D

Inductor RF Chip Unshielded Wirewound 0.0041uH 0.2nH 100MHz 25Q-Factor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2602
Product Specification Section
Murata LQW15AN4N1C00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.1nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance: 70mΩ
Self Resonance Frequency: 10GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.00
USD
Quantity
Unit Price
10,000+
$0.0873