text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN9N1H00D

FIXED IND 9.1NH 540MA 140 MOHM

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN9N1H00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 9.1nH
Rated Current-Max: 540mA
Tolerance (%): ±3%
DC Resistance: 140mΩ
Self Resonance Frequency: 5.5GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.00
USD
Quantity
Unit Price
10,000+
$0.0873