Manufacturer Part #
LQW18AN39NJ00D
LQW18 Series 0603 39 nH ±5 % 400 mA 260 mOhm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1819 | ||||||||||
Product Specification Section
Murata LQW18AN39NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN39NJ00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 39nH |
| Rated Current-Max: | 400mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 260mΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.26
15
$0.20
100
$0.16
400
$0.129
2,000+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount