Manufacturer Part #
LQW18AN3N9D00D
LQW18 Series 0603 3.9 nH ±0.5 nH 850 mA 0.059 Ohm Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Murata LQW18AN3N9D00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN3N9D00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 3.9nH |
| Rated Current-Max: | 850mA |
| Tolerance (nH): | ±0.5nH |
| DC Resistance: | 0.059Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0427
12,000
$0.0423
16,000
$0.0417
20,000+
$0.0417
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount