text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN56NJ00D

LQW18 Series 0603 56 nH ±5 % 360 mA 350 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2452
Product Specification Section
Murata LQW18AN56NJ00D - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 56nH
Rated Current-Max: 360mA
Tolerance (%): ±5%
DC Resistance: 0.35Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.60
USD
Quantity
Unit Price
4,000
$0.0939
8,000
$0.0923
12,000
$0.0914
16,000
$0.0908
20,000+
$0.0887