Manufacturer Part #
LQW18AN6N2D00D
LQW18 Series 0603 6.2 nH ±0.5 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1844 | ||||||||||
Product Specification Section
Murata LQW18AN6N2D00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN6N2D00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 6.2nH |
| Rated Current-Max: | 750mA |
| Tolerance (nH): | ±0.5nH |
| DC Resistance: | 0.082Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,998
USA:
2,998
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.26
15
$0.20
100
$0.16
400
$0.129
2,000+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount