text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN6N8C00D

LQW18 Series 0603 6.8 nH ±0.2 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2537
Product Specification Section
Murata LQW18AN6N8C00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance: 82mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.60
USD
Quantity
Unit Price
4,000
$0.0919
8,000
$0.0904
12,000
$0.0895
16,000
$0.0888
20,000+
$0.0868