text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AS82NG0ZD

Fixed Inductors 1008 10uH 20% 700mA 0.672ohms

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18AS82NG0ZD - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 82nH
Rated Current-Max: 400mA
Tolerance (%): ±2%
DC Resistance: 540mΩ
Self Resonance Frequency: 1.7GHz
Core Material: Non-Magnetic
Test Frequency: 250MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$516.00
USD
Quantity
Unit Price
4,000
$0.129
8,000
$0.127
12,000
$0.126
16,000+
$0.125
Product Variant Information section