text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18CNR65J00D

LQW Series 1.6 x 0.8 x 0.8 mm 650 nH ±5% 0.52 Ohm DCR SMT Unshielded Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18CNR65J00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 650nH
Rated Current-Max: 430mA
Tolerance (%): ±5%
DC Resistance: 520mΩ
Self Resonance Frequency: 510MHz
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,300.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section