text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BAN47NG00L

Fixed Inductors 0805 47nH 1250mA 85C +/-2%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW2BAN47NG00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47nH
Rated Current-Max: 1.25A
Tolerance (%): ±2%
DC Resistance: 200mΩ
Self Resonance Frequency: 1.5GHz
Test Frequency: 200MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: L  2.09mm x W  1.53mm x H  1.52mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.335
Product Variant Information section