text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BANR10G00L

Inductor RF Chip Wirewound 100nH 2% 150MHz 66Q-Factor 1.05A 350mOhm DCR 0805 T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2539
Product Specification Section
Murata LQW2BANR10G00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 1.05A
Tolerance (%): ±2%
DC Resistance: 350mΩ
Self Resonance Frequency: 1.2GHz
Test Frequency: 150MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  2.09mm x W  1.53mm x H  1.52mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
2,000
$0.171
4,000
$0.169
6,000
$0.168
8,000
$0.167
10,000+
$0.164