text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR10G00L

100nH Unshielded Wirewound Inductor 400mA 460mOhm Max 0805 (2015 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW2BASR10G00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 400mA
Tolerance (%): ±2%
DC Resistance: 460mΩ
Self Resonance Frequency: 1.25GHz
Test Frequency: 150MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2.09mm x W  1.53mm x H  1.52mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$318.00
USD
Quantity
Unit Price
2,000
$0.159
4,000
$0.157
6,000
$0.156
8,000
$0.155
10,000+
$0.153
Product Variant Information section