text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR10J00L

LQW2 Series 0805 100 nH ±5% 460 mOhm DCR SMT Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2403
Product Specification Section
Murata LQW2BASR10J00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 400mA
Tolerance (%): ±5%
DC Resistance: 460mΩ
Self Resonance Frequency: 1.25GHz
Core Material: Air
Test Frequency: 150MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  2.09mm x W  1.53mm x H  1.52mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
2,000
$0.0645
4,000
$0.0634
8,000
$0.0623
10,000
$0.062
30,000+
$0.0599