text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR27J00L

LQW2 Series 0805 270 nH ±5% 1 Ohm DCR SMT Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW2BASR27J00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 270nH
Rated Current-Max: 350mA
Tolerance (%): ±5%
DC Resistance:
Self Resonance Frequency: 730MHz
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$134.60
USD
Quantity
Unit Price
2,000
$0.0673
4,000
$0.0661
8,000
$0.065
10,000
$0.0647
30,000+
$0.0625
Product Variant Information section