text.skipToContent text.skipToNavigation

Manufacturer Part #

MDH6045C-331MB=P3

330µH Unshielded Wirewound Inductor 380mA 970mOhm Nonstandard

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata MDH6045C-331MB=P3 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 330µH
Rated Current-Max: 380mA
Tolerance (%): ±20%
DC Resistance: 970mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  6.3mm x W  6mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$665.00
USD
Quantity
Unit Price
1,000
$0.665
2,000+
$0.645
Product Variant Information section