text.skipToContent text.skipToNavigation

Manufacturer Part #

MPIA2512V2-2R2-R

FIXED IND 2.2UH 2.2A 87MOHM SMD

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton MPIA2512V2-2R2-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
DC Resistance: 0.087Ω
Self Resonance Frequency: 30MHz
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.7mm x W  2.2mm x H  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,330.00
USD
Quantity
Unit Price
3,000+
$2.11