text.skipToContent text.skipToNavigation

Manufacturer Part #

MPIA4020V2-4R7-R

FIXED IND 4.7UH 2.7A 118 MOHM

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton MPIA4020V2-4R7-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 2.7A
Tolerance (%): ±20%
DC Resistance: 0.118Ω
Self Resonance Frequency: 24MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.75mm x W  4.45mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section