text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-HCR10JTRF

NIN-HC Series 1008 100 nH ±5 % 650 mA 0.56 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NIN-HCR10JTRF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100nH
Rated Current-Max: 650mA
Tolerance (%): ±5%
DC Resistance: 560mΩ
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$284.00
USD
Quantity
Unit Price
2,000
$0.142
4,000
$0.14
6,000
$0.139
8,000
$0.138
10,000+
$0.136
Product Variant Information section