text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV25T-1R0M-PF

NLCV Series 1008 1 uH ±20 % 475 mA 0.34 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TDK NLCV25T-1R0M-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1µH
Rated Current-Max: 475mA
Tolerance (%): ±20%
DC Resistance: 0.34Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
2,000
$0.0752
4,000
$0.0739
6,000
$0.0731
10,000
$0.0722
20,000+
$0.0702
Product Variant Information section