text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-100K-PF

NLCV Series 1210 10 uH ±10 % 450 mA 0.36 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TDK NLCV32T-100K-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 450mA
Tolerance (%): ±10%
DC Resistance: 0.36Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third is evaluation and simulation technology.

The final pillar is production engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s NLCV series is a surface mount inductor with low DC resistance. The product uses metal terminals, which realize excellent connection reliability. Highly heat resistant thermoplastic resin is used to form the exterior package.

Applications include:

    • Electronic equipment used in communication infrastructures
    • Audio-visual equipment
    • Other electronic equipment including HDDs and ODDs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.80
USD
Quantity
Unit Price
2,000
$0.0784
4,000
$0.077
6,000
$0.0763
10,000
$0.0753
20,000+
$0.0732
Product Variant Information section