Manufacturer Part #
NLCV32T-220K-PF
NLCV Series 1210 22 uH ±10 % 300 mA 0.77 Ohm SMT Molded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
TDK NLCV32T-220K-PF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Inductor NLV-PF series Product Discontinuation NoticeFirst of all, we would like to thank you very much for your continuous cooperation with TDK and our products. This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currently shipping to you.Due to unification, we had to decide to discontinue manufacturing the products listed on the attached SPCN document.Last Time Buy order : March 31, 2026 The final delivery date: September 30, 2026
Part Status:
TDK NLCV32T-220K-PF - Technical Attributes
| Type: | Molded |
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 300mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.77Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.
The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third is evaluation and simulation technology.
The final pillar is production engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.
Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.
TDK’s NLCV series is a surface mount inductor with low DC resistance. The product uses metal terminals, which realize excellent connection reliability. Highly heat resistant thermoplastic resin is used to form the exterior package.
Applications include:
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount