Manufacturer Part #
NLV32T-1R0J-EF
Inductor Wirewound 1uH 5% 7.96MHz , 120 MHz, 400 mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK NLV32T-1R0J-EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK NLV32T-1R0J-EF - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 0.4A |
| Tolerance (%): | ±5% |
| DC Resistance: | 0.7Ω |
| Self Resonance Frequency: | 120MHz |
| Core Material: | Ferrite |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| Case Size: | 1210 (3225 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0784
4,000
$0.077
6,000
$0.0763
10,000
$0.0753
20,000+
$0.0732
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount