text.skipToContent text.skipToNavigation

Manufacturer Part #

PA0512.101NLT

105nH Shielded Inductor 31A 0.32mOhm Nonstandard

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA0512.101NLT - Technical Attributes
Attributes Table
Inductance-Nom: 105nH
Rated Current-Max: 31A
Tolerance (%): ±20%
DC Resistance: 0.32Ω
Operating Temp Range: -40°C to +130°C
Dimension: L  7mm x W  7mm x H  4.96mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,145.00
USD
Quantity
Unit Price
1,000+
$0.715
Product Variant Information section