text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM5020T-4R7M-LR

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2613
Product Specification Section
TDK SPM5020T-4R7M-LR - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 3.7A
Tolerance (%): ±20%
DC Resistance: 67.6mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.4mm x W  5.1mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
500
$1.33
1,000
$1.32
1,500+
$1.31