text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF4018T-2R2N1R4-2

VLCF Series 2.2 uH ±30 % 1.44 A 0.06 Ohm SMT Shielded Wirewound Inductor

Product Specification Section
TDK VLCF4018T-2R2N1R4-2 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 1.44A
Tolerance (%): ±30%
DC Resistance: 0.06Ω
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Stud Mount
Pricing Section
Global Stock:
319
USA:
319
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.80
USD
Quantity
Unit Price
1
$0.80
10
$0.705
40
$0.645
150
$0.59
500+
$0.54