text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF4028T-220MR72-2

VLCF Series 22 uH ±20 % 720 mA 0.024 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF4028T-220MR72-2 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 22µH
Rated Current-Max: 0.72A
Tolerance (%): ±20%
DC Resistance: 0.024Ω
Dimension: L  4mm x W  4mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$315.50
USD
Quantity
Unit Price
500
$0.631
1,000
$0.622
1,500
$0.616
2,000
$0.612
2,500+
$0.60
Product Variant Information section