text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-220MR58

VLCF Series 22 uH ±20 % 580 mA 0.373 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TDK VLCF5020T-220MR58 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 22µH
Rated Current-Max: 0.58A
Tolerance (%): ±20%
DC Resistance: 0.373Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
500
$0.525
1,000
$0.515
1,500
$0.51
2,500+
$0.50
Product Variant Information section