text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-2R2N2R6-3

VLCF Series 2.2 uH ±30 % 2.62 A 0.021 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2622
Product Specification Section
TDK VLCF5020T-2R2N2R6-3 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 2.62A
Tolerance (%): ±30%
DC Resistance: 0.043Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,500
USA:
6,500
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
500
$0.64
1,000
$0.63
1,500
$0.625
2,000
$0.62
2,500+
$0.61