text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS4012ET-150M

VLS Series 15 µH ±20% 700 mA 372 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS4012ET-150M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 700mA
Tolerance (%): ±20%
DC Resistance: 372mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.199
Product Variant Information section