text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS5045EX-150M-CA

VLS-EX Series 15 uH ±20 % 143 mOhm DCR Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TDK VLS5045EX-150M-CA - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
DC Resistance: 143Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Dimension: L  5mm x W  5mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
852,000
USA:
852,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.50
USD
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
4,500
$0.325
6,000+
$0.32
Product Variant Information section