text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1614959-4

0805 2 MOhm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Precision Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 1-1614959-4 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
4,000
$0.28
5,000+
$0.275
Product Variant Information section