text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1622796-7

YR1 0.1% 210K THIN FILM FIXED RESISTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1622796-7 - Technical Attributes
Attributes Table
Resistance: 210kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Technology: Thin Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +155°C
Dimension: L  6.3mm x D  2.3mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
3,000+
$0.53
Product Variant Information section