Manufacturer Part #
1-1623789-2
SQ Series 39 x 13 mm 33 Ohm ±5 % 7 W ±300 ppm/°C Wirewound Radial Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1623789-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1623789-2 - Technical Attributes
Attributes Table
| Resistance: | 33Ω |
| Rated Power: | 7W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 13mm x W 9mm x H 39mm |
| Height - Max: | 9mm |
| No. of Terminations: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole