text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1625999-8

•HSC100 METAL HOUSED POWER RESISTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1625999-8 - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 100W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  65.5mm x W  47.5mm x H  26mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.80
USD
Quantity
Unit Price
20
$12.64
40
$12.56
60
$12.52
80
$12.48
100+
$12.38
Product Variant Information section