text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879022-3

Metal Film Resistor 1K Ohm 5% 3W ±100ppm Surface Mount Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1879022-3 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section