text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879417-7

CPF Series 0603 820 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
TE Connectivity 1-1879417-7 - Technical Attributes
Attributes Table
Resistance: 820kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
4,000
$0.11
10,000
$0.108
15,000+
$0.106
Product Variant Information section