text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2176057-5

RL73 Series 2512 0.039 Ohm ±1 % 2 W ±400 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2176057-5 - Technical Attributes
Attributes Table
Resistance: 0.039Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Rated Current: 14.1A
Technology: Thick Film
Working Voltage-Nom: 0.28V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.74mm
No. of Terminations: 2
Overload Voltage - Max: 0.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
4,000+
$0.48
Product Variant Information section