text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2176070-0

RES SMD 24 OHM 1% 2W 2512

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TE Connectivity 1-2176070-0 - Technical Attributes
Attributes Table
Dimension: L  6.35mm x W  3.2mm
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$708.00
USD
Quantity
Unit Price
4,000
$0.177
8,000+
$0.174
Product Variant Information section