text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2176081-4

EP1W (S) 27R 5%

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2176081-4 - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.5mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$219.00
USD
Quantity
Unit Price
1,000
$0.0455
3,000
$0.0443
5,000
$0.0438
20,000
$0.0423
30,000+
$0.0414
Product Variant Information section