text.skipToContent text.skipToNavigation

Manufacturer Part #

1623789-1

SQ Series 39 x 13 mm 100 Ohm ±5 % 7 W ±300 ppm/°C Wirewound Radial Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1623789-1 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  39mm x W  13mm x H  9mm
Height - Max: 9mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.275
Product Variant Information section