Manufacturer Part #
1625881-6
100 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
TE Connectivity 1625881-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1625881-6 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±350ppm/°C |
| Technology: | Metal Oxide Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +200°C |
| Dielectric Withstanding Voltage: | 350V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 600V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0751
3,000
$0.073
5,000
$0.0721
10,000
$0.0708
20,000+
$0.0689
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole