text.skipToContent text.skipToNavigation

Manufacturer Part #

1625892-9

ROX Series 100 Ohm 5 % 3 W ±350 ppm/°C Power Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 1625892-9 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  16mm x D  5.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.07
3,000
$0.0681
5,000
$0.0672
10,000
$0.066
20,000+
$0.0642
Product Variant Information section