text.skipToContent text.skipToNavigation

Manufacturer Part #

1879629-3

Holco Series 10 x 3.7 mm 1 W 130 Ohm ±0.1 % ±15 ppm/°C Axial Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1879629-3 - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Dimension: L  10mm x D  3.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$615.00
USD
Quantity
Unit Price
500+
$1.23
Product Variant Information section