text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1623788-2

150 mOhms 5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, S

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1623788-2 - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x W  9mm x H  25mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section