text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879337-9

0603 4.87 kOhm ±1 % ±50 ppm/°C SMT Thin Film Precision Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1879337-9 - Technical Attributes
Attributes Table
Resistance: 4.87kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.20
USD
Quantity
Unit Price
1,000
$0.0512
3,000
$0.0498
5,000
$0.0492
20,000
$0.0476
30,000+
$0.0465
Product Variant Information section