text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879525-4

2 KOhm ±1% 2 W Through Hole Fixed Power Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1879525-4 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$2,440.00
USD
Quantity
Unit Price
8,000+
$0.305
Product Variant Information section