text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2176058-5

RL73 Series 2512 0.1 Ohm ±5 % 2 W ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2176058-5 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 0.447V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.74mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$960.00
USD
Quantity
Unit Price
2,000+
$0.48
Product Variant Information section