text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1625885-1

1W SM M/OX 5% 1K0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 3-1625885-1 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  10mm x D  3.5mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
11000
Multiple Of:
12000
Total
$403.70
USD
Quantity
Unit Price
12,000
$0.0367
24,000
$0.0361
36,000
$0.0358
48,000+
$0.0354
Product Variant Information section