text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1676966-9

SM Series 3.9 Ohm ±5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 3-1676966-9 - Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 300V
Operating Temp Range: -80°C to +280°C
Dimension: L  6.7mm x W  4mm x H  3.55mm
Height - Max: 3.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$382.00
USD
Quantity
Unit Price
2,000
$0.191
4,000
$0.189
6,000
$0.187
8,000
$0.186
10,000+
$0.183
Product Variant Information section